WAGO 2002 Series 2 Conductor Disconnect Terminal Blocks

WAGO Brand: WAGO
<p>The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 16A are 2-conductor isolating and test terminals with testing facility disconnect blade support. <P>The CAGE CLAMP&reg; connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15&deg; which allows easier installation in smaller spaces. </P></p>
  • With testability
  • Cutter holder orange
  • CAGE CLAMP®S Connection
  • Front entry wiring
  • Available in blue, grey and orange
Description Image Product Buy Qty Pricing (Ex VAT) Type Current Rating No.of Ways Termination
WAGO 2002-1671 2 Conductor Disconnect Terminal Block Grey
WAGO 2002-1671 2 Conductor Disconnect Terminal Block Grey
Extended range
Order code: 50-8520
MPN: 2002-1671

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £2.12
100+ £1.99
250+ £1.91
Conductor disconnect terminal block 16A 2 Push-in Cage clamp
WAGO 2002-1601 2 Conductor Through Terminal Block with Test Option Grey
WAGO 2002-1601 2 Conductor Through Terminal Block with Test Option Grey
Extended range
Order code: 50-8523
MPN: 2002-1601

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £2.19
100+ £2.04
250+ £1.88
Conductor through terminal block 16A 2 Push-in Cage clamp
WAGO 2002-1604 2 Conductor Through Terminal Block with Test Option Blue
WAGO 2002-1604 2 Conductor Through Terminal Block with Test Option Blue
Extended range
Order code: 50-8524
MPN: 2002-1604

Order in multiples of 50


Available to back orderBack order, lead time 7 days
50+ £2.35
100+ £2.19
250+ £2.04
Conductor through terminal block 16A 2 Push-in Cage clamp
Order code50-852050-852350-8524
Clamp width5.2mm5.2mm5.2mm
ColourGreyGreyBlue
Connection cross-section (fixed)0.25 to 2.5mm²0.25 to 2.5mm²0.25 to 2.5mm²
Connection cross-section (flexible)0.25 to 4mm²0.25 to 4mm²0.25 to 4mm²
Nominal current16A16A16A
Stripping length10 to 12mm10 to 12mm10 to 12mm
Width5.2mm5.2mm5.2mm
Manufacturer part no.2002-16712002-16012002-1604


Trustpilot