WAGO 2002 Series Disconnect Terminal Blocks

<p>These WAGO DIN Rail Terminal Blocks, Spring Cage 5.2mm 16A are 4-conductor isolating and test terminals with testing facility. <P>The CAGE CLAMP&reg connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15&deg; allowing easier installation in smaller spaces. </P> </P></p>
  • CAGE CLAMP®S Connection
  • 33 x 5.2 x 87.5mm (H x W x D)
  • Front-entry wiring
  • Available in grey, blue and orange
  • Description Image Product MPN Pricing (Ex VAT) Buy Qty Type No.of Ways Termination
    WAGO 2002-1871 4 Conductor Disconnect Terminal Block Grey
    WAGO 2002-1871 4 Conductor Disconnect Terminal Block Grey
    Extended range
    2002-1871
    50+ £3.03

    Order in multiples of 50


    Available to back orderBack order, lead time 7 days
    Conductor disconnect terminal block 4 Push-in Cage clamp
    WAGO 2002-1801 4 Conductor Test Point Through Terminal Block Grey
    WAGO 2002-1801 4 Conductor Test Point Through Terminal Block Grey
    Extended range
    2002-1801
    50+ £3.01
    100+ £2.86
    250+ £2.61

    Order in multiples of 50


    Available to back orderBack order, lead time 7 days
    Conductor test point through terminal block 4 Push-in Cage clamp
    WAGO 2002-1802 4 Conductor Test Point Through Terminal Block Orange
    WAGO 2002-1802 4 Conductor Test Point Through Terminal Block Orange
    Standard range
    2002-1802
    50+ £2.69
    100+ £2.54
    250+ £2.31

    Order in multiples of 50


    2 in Stock, despatched in 7 days
    Conductor test point through terminal block 4 Push-in Cage clamp
    Order code50-856150-856450-8566
    Clamp width5.2mm5.2mm5.2mm
    ColourGreyGreyOrange
    Connection cross-section (fixed)0.25 to 2.5mm²0.25 to 2.5mm²0.25 to 2.5mm²
    Connection cross-section (flexible)0.25 to 4mm²0.25 to 4mm²0.25 to 4mm²
    Nominal current16A16A16A
    Stripping length10 to 12mm10 to 12mm10 to 12mm
    Width5.2mm5.2mm5.2mm
    Manufacturer part no.2002-18712002-18012002-1802


    Trustpilot