WAGO 2002 Series TOP JOBS Rail-mounted 25A Jumper Bars

<p>These insulated push-in type <STRONG>jumper bars </STRONG>from <STRONG>WAGO</STRONG> are suitable for use with the 2002 series.</p>
  • Light grey colour
  • Rated current 25A
Description Image Product MPN Pricing (Ex VAT) Buy Qty No.of Ways Current Rating Termination Wire Gauge
WAGO 2002-404 4 Way 25A Insulated Push-in Jumper Bar for 2002 Series Light grey
WAGO 2002-404 4 Way 25A Insulated Push-in Jumper Bar for 2002 Series Light grey
Standard range
2002-404
5+ £0.976
25+ £0.951
100+ £0.876

Order in multiples of 5


34 in stock, despatched same dayAdditional quantity lead time 7 days
4 25A N/A N/A
WAGO 2002-410 10 Way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
WAGO 2002-410 10 Way 25A Insulated Push-in Jumper Bar for 2002 Series Grey
Standard range
2002-410
5+ £2.54

Order in multiples of 5


28 in stock, despatched same dayAdditional quantity lead time 7 days
10 25A N/A N/A
Order codeNo. of waysMftrs part no.
50-719142002-404
50-7189102002-410


Trustpilot