Easter opening times here
WAGO 2006-1631 2 Conductor Mini Metric Fuse Terminal Block Grey

WAGO 2006-1631 2 Conductor Mini Metric Fuse Terminal Block Grey

WAGO
Standard range
Order Code:

50-8585

Brand: WAGO MPN: 2006-1631 EAN-13: 4045454821180
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £4.34
100+ £4.03
250+ £3.71
Price per unit Ex VAT
Order in multiples of 25
11 in stock, despatched in 5 working days

The WAGO DIN Rail Terminal Block, Spring Cage 7.5mm 10A Grey is a 2-conductor fused disconnect terminal block with pivoting fuse holder for miniature fuses, ¼" x 1¼", without blown fuse indication.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2006-1631
  • Grey colour
  • CAGE CLAMP®S Connection
  • 59 x 7.5 x 96.3mm (H x W x D)
  • Front-entry wiring
No.of Ways 2
Termination Push-in Cage clamp
Type Mini metric fuse terminal block

Order Code: 50-8586

MPN: 2006-992

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£0.430
18 in stock, despatched in 5 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C