WAGO 2006-403 3 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey

Standard range
Order Code:

50-7181

Brand: WAGO MPN: 2006-403 EAN-13: 4017332071932
Qty Unit Price (Ex VAT)
25+ £0.830
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
529 available to back orderBack-order availability date - 22/01/2025

The WAGO 3-Way Fanning Strip Bridge for Series 2006 is a push-in type jumper bar that is insulated - 5-pole, nominal current 41A.
  • 2006-403
  • Light Grey
  • 18.9 x 4.1 x 35.28mm (H x W x D)
No.of Ways 3
Type Jumper bar

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 24, 2013 Question by: Rapid Customer | Product code: 50-7181
Q. Sirs, Please can you tell me the pitch of these jumper links ? We are looking for 3 way 5mm pitch and 4 way 5mm pitch
A. Hi Paul. Thank you for your question. These fanning strip bridges are designed to be used with the WAGO 2006 terminal blocks which have a pitch of approximately 7.5mm.

Reviews


Be the first to submit a review

Trustpilot