WAGO 2006-511 1-pole Connector Grey AWG 20-10

Standard range
Order Code:

58-6381

Brand: WAGO MPN: 2006-511 EAN-13: 4050821263715
Qty Unit Price (Ex VAT)
25+ £1.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
13 available to back orderBack-order availability date - 22/01/2025

WAGO 2006-511 1-pole, DIN rail mount connector, colour - grey. For wire sizes AWG 20-10. Pack size 50.
  • AWG max.: 10
  • AWG min.: 20
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 50 pc(s)
  • Dimensions, height: 46mm
  • Dimensions, length: 7.5mm
  • Dimensions, width: 7.5mm
  • Manufacturer part No.: 2006-511
  • Max. cross section (flexible): 6mm²
  • Max. cross section (inflexible): 4mm²
  • Min. cross section (flexible): 0.5mm²
  • Min. cross section (unflexible): 0.5mm²
  • No. of rows: 1
  • Nominal current: 32 A
  • Nominal voltage: 500 V
  • Number of pins: 1
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2006-511
  • Weight: 4.325g
Current Rating 32A
No.of Ways 1
Pitch 7.5mm
Termination Push-in Cage clamp
Type Modular Connector Strip
Voltage Rating 500V
Width 7.5mm
Wire Gauge 6mm²
Wire Gauge (AWG) 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot