WAGO 2006 Series TOP JOBS Rail-mounted Through Terminal Blocks

<P>These <STRONG>2 and 3-conductor </STRONG>through<STRONG> terminal blocks </STRONG>from the <STRONG>WAGO</STRONG> 2006 series are suitable for Ex i and EX e II applications.<P>The CAGE CLAMP&reg; connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15&deg; which allows easier installation in smaller spaces. <P></P>
  • Blue colour
  • Front-entry wiring
  • Wire size 20 to 8 AWG
  • Height 32.9mm
  • Width 7.5mm
Order codeNo. of waysMftrs part no.
50-716222006-1204
50-716432006-1304

Trustpilot