WAGO 2010-405/011-000 3-way 1-3-5 57A Insul. Star Pt. Jpr. for 2010 Srs. Grey 50

Order Code:

58-6415

Brand: WAGO MPN: 2010-405/011-000 EAN-13: 4045454139193

Discontinued


WAGO 2010-405/011-000 3-way 1-3-5 57A insulated star point jumper for 2010 series, colour - light grey. For wire sizes. Pack size 50.
  • Colour: Light grey
  • Content: 50 pc(s)
  • Dimensions, height: 23mm
  • Dimensions, length: 47.6mm
  • Manufacturer part No.: 2010-405/011-000
  • Type (manufacturer type): 2010-405/011-000
  • Weight: 8.53g

Reviews


Be the first to submit a review

Trustpilot