WAGO 2010-433 2-way 1-3 57A Insulated Push-in Jumper Bar for 2010 Series Grey

Order Code:

58-6410

Brand: WAGO MPN: 2010-433 EAN-13: 4044918592161

Discontinued


WAGO 2010-433 2-way 1-3 57A insulated push-in jumper bar for 2010 series, colour - light grey. For wire sizes. Pack size 50.
  • Colour: Light grey
  • Content: 50 pc(s)
  • Dimensions, height: 23mm
  • Dimensions, length: 27.5mm
  • Manufacturer part No.: 2010-433
  • Type (manufacturer type): 2010-433
  • Weight: 4.95g

Reviews


Be the first to submit a review

Trustpilot