WAGO 2016-7604 2 Conductor Supply Terminal Block Blue

Standard range
Order Code:

58-6920

Brand: WAGO MPN: 2016-7604 EAN-13: 4045454725099
Qty Unit Price (Ex VAT)
20+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
103 in Stock, despatched in 7 days

A 2-conductor supply terminal block from the WAGO 2016 series, suitable for use with distribution boxes.


  • Wire size 20 to 4 AWG
  • Colour: blue
  • Connection: pull spring
  • Height 40.8mm
  • Depth 85.7mm
  • Width 12mm
  • Nominal current: 76A
  • Manufacturer's type 2016-7604
Current Rating 76A
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal block
Voltage Rating 800V
Width 12mm
Wire Gauge 25mm²
Wire Gauge (AWG) 20 to 4AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot