Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2016-7692 1mm End and Intermediate Plate for 2016-7600 Series Orange

Order Code:  

58-6747

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2016-7692 Copy to clipboard EAN-13: 4045454732318
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.450

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
129 available to back OrderBack-order availability date - 03/08/2024

End and intermediate plate from WAGO suitable for use with TOP JOB® terminal blocks from the 2016-7600 series.


  • Colour: orange
  • Height 41.7mm
  • Depth 84.5mm
  • Width 1mm
  • Manufacturer's part 2016-7692
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review