Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2020-104 4-way 1 Conductor Female Plug Grey

Order Code:  

50-4061

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2020-104 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
64 available to back OrderBack-order availability date - 03/08/2024
The WAGO DIN Rail Terminal Block, Spring Cage Grey is a 1-conductor female plug with coding fingers 4 pole.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2020-104
  • CAGE CLAMP connection
  • 40.5 x 11.2 x 22.4mm (H x W x D)
Current Rating 13.5A
No.of Ways 4
Pitch 3.5mm
Termination Push-in Cage clamp
Type Terminal block, Female Plug
Voltage Rating 500V
Width 14.7mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review