WAGO 2020-105/000-037 5-way 1-cond F Plug w Gnd End Module Grn-ylw Grey

Standard range
Order Code:

58-6561

Brand: WAGO MPN: 2020-105/000-037 EAN-13: 4050821026969
Qty Unit Price (Ex VAT)
50+ £4.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
8 in Stock, despatched in 7 days

WAGO 2020-105/000-037 5-way 1 conductor female plug with ground end module, colour - green-yellow, grey. For wire sizes. Pack size 50.
  • Colour: Green-yellow, Grey
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 18.2mm
  • Manufacturer part No.: 2020-105/000-037
  • Type (manufacturer type): 2020-105/000-037
  • Weight: 11.61g
Current Rating 13.5A
No.of Ways 5
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 18.2mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot