WAGO 2020-203/000-038 3-way 2-cond F Plug w Gnd Base Blue Grn-ylw

Standard range
Order Code:

58-6456

Brand: WAGO MPN: 2020-203/000-038 EAN-13: 4050821091486
Qty Unit Price (Ex VAT)
50+ £5.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1 available to back orderBack-order availability date - 29/12/2024

WAGO 2020-203/000-038 3-way 2 conductor female plug with ground base module, colour - grey, blue, green-yellow. For wire sizes. Pack size 50.
  • Colour: Grey, Blue, Green-yellow
  • Content: 50 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 11.2mm
  • Manufacturer part No.: 2020-203/000-038
  • Type (manufacturer type): 2020-203/000-038
  • Weight: 8.6g
Current Rating 13.5A
No.of Ways 3
Pitch 3.5mm
Termination Push-in Cage clamp
Type Female Plug Connector
Voltage Rating 500V
Width 11.2mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot