WAGO 2020-208 8-way 2 Conductor Female Plug Grey

Standard range
Order Code:

58-6299

Brand: WAGO MPN: 2020-208 EAN-13: 4045454855307
  • Quickly find another product in this range by No.of Ways:

Qty Unit Price (Ex VAT)
25+ £11.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2 in Stock, despatched in 7 days

WAGO 2020-208 8-way 2 conductor female plug, colour - grey. For wire sizes. Pack size 25.
  • Colour: Grey
  • Content: 25 pc(s)
  • Dimensions, height: 40.5mm
  • Dimensions, length: 28.7mm
  • Manufacturer part No.: 2020-208
  • Type (manufacturer type): 2020-208
  • Weight: 22.16g
No.of Ways 8
Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot