WAGO 2020-161 1 Conductor Base Module End Plate Grey |
|
|
Order in multiples of 250
91 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
N/A |
|
16AWG |
Vertical |
|
Grey |
|
1.5mm² |
DIN rail |
|
|
1 |
WAGO 2020-181 1 Conductor End Module Grey |
|
|
Order in multiples of 250
278 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
N/A |
|
16AWG |
Vertical |
|
Grey |
|
1.5mm² |
DIN rail |
|
|
1 |
WAGO 2020-2207 PE Double Deck 2 Conductor Ground Terminal Block Green-yellow |
|
|
14 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
13.5A |
2 |
Push-in Cage clamp |
|
1mm² |
|
3.5mm |
|
|
|
|
|
24 to 18AWG |
|
WAGO 2022-103/000-039 3p 1 Cond F Plug w Gnd End Blue Grn-ylw |
|
|
Order in multiples of 100
Available to back orderBack order, lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
24A |
3 |
Push-in Cage clamp |
5.2mm |
4mm² |
|
15.6mm |
|
Female Plug Connector |
|
|
690V |
22 to 12AWG |
|
WAGO 2020-1301 2 Conductor 1 Pin Carrier Terminal Block Grey |
|
|
Order in multiples of 100
Available to back orderBack order, lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
24A |
2 |
Push-in Cage clamp |
|
12AWG |
|
|
|
|
|
|
|
|
|
WAGO 2022-141 4.8mm Locking Lever for 2022 Series Grey |
|
|
39 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
N/A |
|
N/A |
N/A |
|
Grey |
|
|
DIN rail |
|
|
N/A |
WAGO 2022-152 9.6mm Locking Lever for 2022 Series Orange |
|
|
10 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
N/A |
|
N/A |
N/A |
|
Orange |
|
|
DIN rail |
|
|
N/A |
WAGO 2022-2291 1mm End & Intermediate Plate for 2022 Series Grey |
|
|
22 in Stock, despatched in 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
N/A |
|
N/A |
N/A |
|
Grey |
|
|
DIN rail |
|
|
N/A |