Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 2022-181 1 Conductor Centre Module Codable Grey

Order Code:  

50-8618

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2022-181 Copy to clipboard EAN-13: 4050821243403
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.730

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
54 available to back OrderBack-order availability date - 08/09/2024
The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 24A Grey is a 1-conductor end module with coding fingers, 1 pole.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2022-181
  • Grey colour
  • CAGE CLAMP®S Connection
  • 40.5 x 5.2 x 22.4mm (H x W x D)
No.of Ways 1
Termination Push-in Cage clamp
Type Conductor centre module

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot