50-8590 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-4mm² |
Manufacturer part no. | 2022-1201 |
Nominal current | 24A |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8591 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Blue |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-4mm² |
Manufacturer part no. | 2022-1204 |
Nominal current | 24A |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8592 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Green-yellow |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-4mm² |
Manufacturer part no. | 2022-1207 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8593 |
---|
Colour | Orange |
Manufacturer part no. | 2022-1292 |
Suitable for | 2022-120x |
50-8594 |
---|
AWG size | 22-12 |
Clamp width | 3.5mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1301 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8595 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Blue |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1304 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8596 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Green-yellow |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1307 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8597 |
---|
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1391 |
Stripping length | 10-12mm |
50-8598 |
---|
Clamp width | 5.2mm |
Colour | Orange |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1392 |
Stripping length | 10-12mm |
50-8599 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1401 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8600 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Blue |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1404 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8601 |
---|
AWG size | 22-12 |
Clamp width | 5.2mm |
Colour | Green-yellow |
Connection cross-section (fixed) | 0.25-4mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1407 |
Stripping length | 10-12mm |
Width | 5.2mm |
50-8602 |
---|
Clamp width | 5.2mm |
Colour | Grey |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1491 |
Stripping length | 10-12mm |
50-8603 |
---|
Clamp width | 5.2mm |
Colour | Orange |
Connection cross-section (fixed) | 0.25-2.5mm² |
Connection cross-section (flexible) | 0.25-2.5mm² |
Manufacturer part no. | 2022-1492 |
Stripping length | 10-12mm |
|