WAGO 2022 Series DIN Rail Terminal Blocks 5.2mm 24A Grey, 1-Conductor Female

<p>The WAGO DIN Rail Terminal Blocks, Spring Cage 5.2mm 24A Grey are 1-conductor female plugs with coding fingers - high quality female multipoint connector in base terminal that are codable. <P>The CAGE CLAMP&reg connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15&deg; allowing easier installation in smaller spaces. </P></p>
  • Grey colour
  • CAGE CLAMP®S Connection
  • 50-8605
    AWG size22-12
    Clamp width5.2mm
    ColourGrey
    Connection cross-section (fixed)0.25-2.5mm²
    Connection cross-section (flexible)0.25-4mm²
    Manufacturer part no.2022-102
    Nominal current24A
    Number of pins2
    Stripping length10-12mm
    Width5.2mm
    50-8606
    AWG size22-12
    Clamp width5.2mm
    ColourGrey
    Connection cross-section (fixed)0.25-2.5mm²
    Connection cross-section (flexible)0.25-4mm²
    Manufacturer part no.2022-103
    Nominal current24A
    Number of pins3
    Stripping length10-12mm
    Width5.2mm

    Trustpilot