WAGO 2059 Series SMD Terminal Blocks 3mm White Tape and Reel

WAGO Brand: WAGO
<P>White SMD <STRONG>terminal blocks </STRONG>from <STRONG>WAGO</STRONG> with <STRONG>PUSH WIRE&reg;</STRONG> connection supplied in tape and reel packaging for automated assembly.</P><P>These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260&deg;C peak temperature.</P>
  • Pin spacing 3mm
  • Conductor size 0.5mm²
  • Height 2.7mm
  • Depth 7.9mm

Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Current Rating Pitch Wire Gauge
WAGO 2059-301/998-403 SMD Terminal Block 3mm 1 Pole White Tape & Reel
WAGO 2059-301/998-403 SMD Terminal Block 3mm 1 Pole White Tape & Reel
Extended range
Order code: 21-5744
MPN: 2059-301/998-403

Order in multiples of 2650


Available to back orderBack order, lead time 7 days
2650+ £0.205
1 3A 3mm 20AWG
WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
WAGO 2059-302/998-403 SMD Terminal Block 3mm 2 Pole White Tape & Reel
Extended range
Order code: 21-5993
MPN: 2059-302/998-403

Order in multiples of 1750


Available to back orderBack order, lead time 7 days
1750+ £0.669
2 3A 3mm 20AWG
WAGO 2059-303/998-403 SMD Terminal Block 3mm 3 Pole White Tape & Reel
WAGO 2059-303/998-403 SMD Terminal Block 3mm 3 Pole White Tape & Reel
Extended range
Order code: 21-5745
MPN: 2059-303/998-403

Order in multiples of 1750


Available to back orderBack order, lead time 7 days
1750+ £0.638
3 3A 3mm 20AWG
Order codeColourNo. of polesMftrs part no.
21-5744White12059-301/998-404
21-5993White22059-302/998-404
21-5745White32059-303/998-404


Trustpilot