Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2060-0403/0998-0404 3-Way SMD PCB Terminal Block Series 2060

Order Code:  

50-3599

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2060-0403/0998-0404 Copy to clipboard
 Report an error

Discontinued

The WAGO 3-Way SMD PCB Terminal Block Series 2060 reliably provides fast and secure connection of LED modules and SMD mounted industrial electronics components. Single wire conductors can be plugged in directly thanks to the proven CAGE CLAMP®S connector, to save you time. The integrated actuator button can also be used to connect fine-stranded conductors and release all types of conductor very easily.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2060-0403/0998-0404
  • Light grey colour
  • CAGE CLAMP®S Connection
Current Rating 9A
Pitch 4mm
Wire Gauge 24 to 18AWG
Body Style Horizontal
Mounting PCB
Number of Ways 3
Termination Spring cage

Questions


*Question functionality currently disabled


07 January 2016 Question by: Rapid Customer | Product code: 50-3599
Q. What is the maximum temperature of this part in Celsius i.e. can it withstand reflow soldering temperatures or would it need to be hand soldered after SMT assembly.
A. Hi John, thank you for your question. The manufacturer's data sheet states the temperature range is -60 to 105 degrees.

Reviews


Be the first to submit a review