WAGO 2061 Series SMD Terminal Blocks 6mm Tape and Reel

<P>SMD PCB push button <STRONG>terminal blocks </STRONG>from <STRONG>WAGO</STRONG> with <STRONG>CAGE CLAMP&reg;</STRONG> connection supplied in tape and reel packaging for automated assembly.</P><P>These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260&deg;C peak temperature.</P>
  • Available in white or black
  • Available with 1, 2 or 3 poles
  • Pin spacing 6mm
  • Conductor size 1.5mm²
  • Current rating 17.5A
  • Height 5.6mm
  • Depth 15.8mm

Order codeColourNo. of polesMftrs part no.
21-5753White12061-601/998-404
21-6199White22061-602/998-404
21-5754White32061-603/998-404
21-6003Black12061-621/998-404
21-5755Black22061-622/998-404
21-6200Black32061-623/998-404

Trustpilot