WAGO 2091 Series picoMAX® 3.5 Female Headers Straight

<P>Female<STRONG> headers </STRONG>with <STRONG>straight</STRONG> solder pins from the <STRONG>WAGO picoMAX&reg;</STRONG> pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.</P><P>When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.<BR></P>
  • Pin spacing 3.5mm
  • Colour: Light grey
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
  • Coding option available
  • Contact material: Copper alloy
  • Height: 17.4mm (13.8mm from surface)
Order codeNo. of waysMftrs part no.
57-008522091-1302
57-030542091-1304
57-025762091-1306
57-030782091-1308

Trustpilot