WAGO 2092-1180 picoMAX® eCOM 5.0 Female 10P Straight

Order Code:

57-0699

Brand: WAGO MPN: 2092-1180 EAN-13: 4050821165163

Discontinued



  • Number of Poles: 10
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Dimensions, width: 50mm
  • Number of contacts: 10
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1180
  • Weight: 11.319g
  • Pack Size: 100
Pitch 5mm
Number of Ways 10
Type picoMAX eCOM

Reviews


Be the first to submit a review

Trustpilot