WAGO 2092-1382 picoMAX® eCOM 5.0 Female 12P Angled

Order Code:

57-0611

Brand: WAGO MPN: 2092-1382 EAN-13: 4050821165019

Discontinued



  • Number of Poles: 12
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 13.4mm
  • Dimensions, width: 60mm
  • Number of contacts: 12
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1382
  • Weight: 13.895g
  • Pack Size: 50
Pitch 5mm
Number of Ways 12
Type picoMAX eCOM

Reviews


Be the first to submit a review

Trustpilot