Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 2092-1402 picoMAX® 5.0 Male 2P Straight

Order Code:  

57-0464

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2092-1402 Copy to clipboard EAN-13: 4050821163831 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued


  • Number of Poles: 2
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 19.5mm
  • Dimensions, width: 12.2mm
  • Grid pitch: 5mm
  • Number of contacts: 2
  • Type (manufacturer type): 2092-1402
  • Weight: 1.61g
  • Pack Size: 200
Pitch 5mm
Number of Ways 2
Type picoMAX

Reviews


Be the first to submit a review

Trustpilot