WAGO 2092-3352 picoMAX® eCOM 7.5 Female 2P Grip Plate Angled

Order Code:

57-0436

Brand: WAGO MPN: 2092-3352 EAN-13: 4050821165422

Discontinued



  • Number of Poles: 2
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 13.4mm
  • Dimensions, width: 12.5mm
  • Number of contacts: 2
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-3352
  • Weight: 2.84g
  • Pack Size: 100
Pitch 7.5mm
Number of Ways 2
Type picoMAX eCOM

Reviews


Be the first to submit a review

Trustpilot