WAGO 2092 Series picoMAX® 5.0 Female Grip and Release

<P>Female<STRONG> connectors </STRONG>with a gripping plate from the <STRONG>WAGO picoMAX&reg;</STRONG> pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.</P><P>When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.</P>
  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 5mm
  • Contact material: Tin-plated electrolytic copper
Order codeNo. of waysMftrs part no.
57-093222092-1102/002-000
57-119032092-1103/002-000
57-130442092-1104/002-000
57-056952092-1105/002-000
57-068162092-1106/002-000
57-130282092-1108/002-000
57-1330102092-1110/002-000

Trustpilot