WAGO 2092 Series picoMAX® 5.0 Male Headers Angled

<P>Male<STRONG> headers </STRONG>with<STRONG> angled </STRONG>solder pins from the <STRONG>WAGO picoMAX&reg;</STRONG> pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.</P><P>When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.</P>
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
Description Image Product MPN Pricing (Ex VAT) Buy Qty Body Style Number of Ways Type Series Pitch
WAGO 2092-1424 picoMAX® 5.0 Male 4P Angled
WAGO 2092-1424 picoMAX® 5.0 Male 4P Angled
Standard range
2092-1424
200+ £0.889

Order in multiples of 200


15 available to back orderBack-order availability date - 18/02/2025
Angled 4 2092 5mm
WAGO 2092-1425 picoMAX® 5.0 Male 5P Angled
WAGO 2092-1425 picoMAX® 5.0 Male 5P Angled
Standard range
2092-1425
200+ £0.552

Order in multiples of 200


7 available to back orderBack-order availability date - 18/02/2025
Angled 5 2092 5mm
WAGO 2092-1430 picoMAX® 5.0 Male 10P Angled
WAGO 2092-1430 picoMAX® 5.0 Male 10P Angled
Standard range
2092-1430
100+ £1.41

Order in multiples of 100


20 available to back orderBack-order availability date - 18/02/2025
Angled 10 2092 5mm
WAGO 2092-1432 picoMAX® 5.0 Male 12P Angled
WAGO 2092-1432 picoMAX® 5.0 Male 12P Angled
Standard range
2092-1432
100+ £1.39

Order in multiples of 100


3 available to back orderBack-order availability date - 18/02/2025
12 picoMAX 5mm
Order codeNo. of waysMftrs part no.
57-401542092-1424
57-401652092-1425
57-4019102092-1430
57-4020132092-1432


Trustpilot