WAGO 2092-1402 picoMAX® 5.0 Male 2P Straight |
|
|
2092-1402 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 200
66 available to back orderBack-order availability date - 19/02/2025
|
2 |
5mm |
Straight |
2092 |
WAGO 2092-1403 picoMAX® 5.0 Male 3P Straight |
|
|
2092-1403 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 200
105 available to back orderBack-order availability date - 19/02/2025
|
3 |
5mm |
Straight |
2092 |
WAGO 2092-1404 picoMAX® 5.0 Male 4P Straight |
|
|
2092-1404 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 200
62 available to back orderBack-order availability date - 19/02/2025
|
4 |
5mm |
Straight |
2092 |
WAGO 2092-1405 picoMAX® 5.0 Male 5P Straight |
|
|
2092-1405 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 200
22 available to back orderBack-order availability date - 19/02/2025
|
5 |
5mm |
Straight |
2092 |
WAGO 2092-1406 picoMAX® 5.0 Male 6P Straight |
|
|
2092-1406 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 100
123 available to back orderBack-order availability date - 19/02/2025
|
6 |
5mm |
Straight |
2092 |
WAGO 2092-1408 picoMAX® 5.0 Male 8P Straight |
|
|
2092-1408 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
64 in stock, despatched same dayAdditional quantity lead time 7 days
|
8 |
5mm |
Straight |
2092 |
WAGO 2092-1410 picoMAX® 5.0 Male 10P Straight |
|
|
2092-1410 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Order in multiples of 100
54 available to back orderBack-order availability date - 19/02/2025
|
10 |
5mm |
Straight |
2092 |