WAGO Series 215 Quick Connector 20A Red 215-212 |
|
|
215-212 |
5+ |
£1.96 |
25+ |
£1.76 |
50+ |
£1.66 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
28 in stock, despatched same dayAdditional quantity lead time 14 days
|
Red |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Green 215-411 |
|
|
215-411 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5 available to back orderBack-order availability date - 12/02/2025
|
Green |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Orange 215-211 |
|
|
215-211 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
6 available to back orderBack-order availability date - 12/02/2025
|
Orange |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Black 215-311 |
|
|
215-311 |
5+ |
£1.96 |
25+ |
£1.52 |
100+ |
£1.44 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
18 in stock, despatched same dayAdditional quantity lead time 14 days
|
Black |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Yellow 215-511 |
|
|
215-511 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60 in stock, despatched same dayAdditional quantity lead time 14 days
|
Yellow |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A White 215-611 |
|
|
215-611 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
12 available to back orderBack-order availability date - 12/02/2025
|
White |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Blue 215-711 |
|
|
215-711 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
30 available to back orderBack-order availability date - 12/02/2025
|
Blue |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Grey 215-811 |
|
|
215-811 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
17 available to back orderBack-order availability date - 12/02/2025
|
Grey |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |
WAGO Series 215 Quick Connector 20A Green-yellow 215-911 |
|
|
215-911 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Green / yellow |
4mm Plug |
Straight |
Cable |
Plug |
Cage Clamp |