Christmas Opening Hours and Delivery Dates here

WAGO 216 Series Insulated Ferrule Sleeves

WAGO Brand: WAGO
Insulated ferrule sleeves from WAGO.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Barrel Length Overall Length Wire Insert Insulation Mounting Type Termination
WAGO 216-241 Ferrule Sleeve 0.5 mm²/AWG 22 Insulated White
WAGO 216-241 Ferrule Sleeve 0.5 mm²/AWG 22 Insulated White
Standard range
Order code: 21-6009
MPN: 216-241

Order in multiples of 100


300 in stock, despatched same dayFurther 177,000 despatched in 5 working days
100+ £0.061
Price per unit Ex VAT
White 0.5mm² 10mm 16mm Insulated Wire Mount Ferrule Sleeve
WAGO 216-242 Ferrule Sleeve 0.75 mm²/AWG 20 Insulated Grey
WAGO 216-242 Ferrule Sleeve 0.75 mm²/AWG 20 Insulated Grey
Standard range
Order code: 21-5761
MPN: 216-242

Order in multiples of 100


1,000 in stock, despatched same dayFurther 118,000 despatched in 5 working days
100+ £0.149
1000+ £0.141
Price per unit Ex VAT
Grey 0.75mm² 10mm 16mm Insulated Wire Mount Ferrule Sleeve
WAGO 216-243 Ferrule Sleeve 1 mm²/AWG 18 Insulated Red
WAGO 216-243 Ferrule Sleeve 1 mm²/AWG 18 Insulated Red
Standard range
Order code: 21-6010
MPN: 216-243

Order in multiples of 1000


280,000 in stock, despatched in 5 working days
1000+ £0.207
Price per unit Ex VAT
Red 1mm² 10mm 16mm Insulated Wire Mount Ferrule Sleeve
WAGO 216-224 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black
WAGO 216-224 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black
Standard range
Order code: 21-5760
MPN: 216-224

97 in stock, despatched same dayFurther 470,000 despatched in 5 working days
1+ £0.0107
Price per unit Ex VAT
Black 1.5mm² 6mm 12mm Single Wire Insulated Wire Mount Ferrule Sleeve
WAGO 216-244 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black
WAGO 216-244 Ferrule Sleeve 1.5 mm²/AWG 16 Insulated Black
Standard range
Order code: 21-5762
MPN: 216-244

Order in multiples of 1000


509,000 in stock, despatched in 5 working days
1000+ £0.090
Price per unit Ex VAT
Black 1.5mm² 10mm 16mm Insulated Wire Mount Ferrule Sleeve


Trustpilot