Site: Industry
Currency: GBP    
WAGO 221-412 - 221 Series 2 Conductor Max. 4mm² Splicing Con. with Lever

WAGO 221-412 - 221 Series 2 Conductor Max. 4mm² Splicing Con. with Lever

WAGO
Standard range
Order Code:

21-5763

Brand: WAGO MPN: 221-412 EAN-13: 4050821808435
Qty Unit Price (Ex VAT)
10+ £0.350
50+ £0.330
100+ £0.290
500+ £0.270
Price per unit Ex VAT
Order in multiples of 10
13,720 in stock, despatched same dayAdditional quantity lead time 7 days

The 221 Series from WAGO – Flexible, Fast and Safe

COMPACT Splicing Connector; for all conductor types; max. 4 mm²; 2-conductor; with levers; transparent housing; Surrounding air temperature: max 85°C (T85); 4,00 mm²; transparent

Quick and Easy to use. Opening the levers on the 221 Series requires little effort. This means you can connect conductors quickly – without tools. Simply pull up the lever, insert the stripped conductor and push the lever back down.
The transparent housing allows you to clearly see if the wires are stripped to the correct length and connected properly.
The connector has two test slots located below where the WAGO imprint appears: one in the conductor entry direction and one on the opposite side. This allows easy testing, even when installed.

This tool-free, lever-actuated connector is suitable for a wide variety of industrial applications.


  • 2-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.14 to 4 mm²
  • Connect solid, stranded and fine-stranded conductors
  • Save time for installers and device manufacturers
  • Quickly install devices with higher power consumption
  • Safely install long cable runs with larger conductor cross sections
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 13.2mm x 8.4mm x 18.8mm (W x H x D)
  • Manufacturer part 221-412


Colour Clear/Orange
Termination Cage clamp
Wire Gauge 4mm² / 12AWG Max.
Actuation Type Lever
Body Style Horizontal
Current Rating 32A
Flammability rating UL94, V2
Mounting Cable / Mounting Carrier / Junction Box
Nominal voltage 450V
Number of Ways 2
Rated surge voltage 4kV
Strip Length 11mm
Type Splicing Connector
Weight 1.7g

Order Code: 21-5764

MPN: 221-415

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+
£0.666
£0.630
£0.627
£0.600
£0.537
£0.530
1,471 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 21-6013

MPN: 221-413

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+ 500+
£0.450 £0.410 £0.390 £0.330
12,945 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 21-5338

MPN: 207-3301

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£3.20
144 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 21-5339

MPN: 207-3304

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£3.76
59 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 21-5344

MPN: 207-4301

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£24.69
2 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 21-6014

MPN: 221-500

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+
£0.865 £0.827 £0.738
539 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C