Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 231-116/026-000 PCB Spring Connector 5mm 16A Grey 16-Pin

Standard range
Order Code:  

50-4987

 
Brand: WAGO MPN: 231-116/026-000 EAN-13: 4044918342179
  • Quickly find another product in this range by No. of Ways:

    4 16
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
25+ £8.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
153 available to back orderBack-order availability date - 03/12/2024

The WAGO PCB Spring Connector 5mm 16A Grey is a female connector 16-pole pin spacing 5mm/0.197in with coding fingers and integrated fixing flanges.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Grey colour
  • CAGE CLAMP®S Connection
  • 14.3 x 81.5 x 26.45mm (H x W x D)
  • Colour Grey
    Current Rating 16A
    Mounting Type Pluggable
    No. of Ways 16
    Pitch 5mm
    Voltage Rating 320V
    Wire Gauge 2.5mm²
    Wire Gauge (AWG) 28 to 12AWG
    Wire Termination Cage clamp

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot