WAGO 231 Series Female Standard 5mm Pitch Connectors

WAGO Brand: WAGO
<P>These 5mm pitch <STRONG>female connectors </STRONG>from <STRONG>WAGO</STRONG> are codable and have a <STRONG>locking latch</STRONG>. They use the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.</P><P>When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated. </P>
  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Series
WAGO 231-102/026-000 MCS MIDI 2 Pole 16A 5mm Free Plug Codable Latch Grey
WAGO 231-102/026-000 MCS MIDI 2 Pole 16A 5mm Free Plug Codable Latch Grey
Standard range
Order code: 57-2898
MPN: 231-102/026-000

Order in multiples of 10


20 in stock, despatched same dayAdditional quantity lead time 7 days
10+ £1.25
50+ £1.13
100+ £1.03
2 16A 5mm 231
WAGO 231-103/026-000 MCS MIDI 3 Pole 16A 5mm Free Plug Codable Latch Grey
WAGO 231-103/026-000 MCS MIDI 3 Pole 16A 5mm Free Plug Codable Latch Grey
Extended range
Order code: 57-2904
MPN: 231-103/026-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.41
WAGO 231-104/026-000 MCS MIDI 4 Pole 16A 5mm Free Plug Codable Latch Grey
WAGO 231-104/026-000 MCS MIDI 4 Pole 16A 5mm Free Plug Codable Latch Grey
Standard range
Order code: 57-1309
MPN: 231-104/026-000

Order in multiples of 100


196 in Stock, despatched in 7 days
100+ £1.85
WAGO 231-105/026-000 MCS MIDI 5 Pole 16A 5mm Free Plug Codable Latch Grey
WAGO 231-105/026-000 MCS MIDI 5 Pole 16A 5mm Free Plug Codable Latch Grey
Standard range
Order code: 57-2917
MPN: 231-105/026-000

Order in multiples of 10


99 in stock, despatched same dayAdditional quantity lead time 7 days
10+ £2.81
50+ £2.58
100+ £2.36
5 16A 5mm 231
WAGO 231-110/026-000 MCS MIDI 10 Pole 16A 5mm Free Plug Codable Latch Grey
WAGO 231-110/026-000 MCS MIDI 10 Pole 16A 5mm Free Plug Codable Latch Grey
Standard range
Order code: 57-2954
MPN: 231-110/026-000

Order in multiples of 50


200 in Stock, despatched in 7 days
50+ £4.86
100+ £4.56
10 16A 5mm 231
Order codeNo. of waysMftrs part no.
57-28982231-102/026-000
57-29043231-103/026-000
57-13094231-104/026-000
57-29175231-105/026-000
57-29428231-108/026-000
57-295410231-110/026-000


Trustpilot