Christmas Opening Hours and Delivery Dates here

WAGO 231 Series MCS MIDI 12A 5mm Closed Vertical PCB Headers Grey

WAGO Brand: WAGO
Male headers with closed ends from WAGO suitable for vertical PCB mounting.
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 17mm
  • Depth 8.4mm
  • Straight solder pins
Description Image Product Buy Pricing (Ex VAT)
WAGO 231-132/001-000 MCS MIDI 2 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-132/001-000 MCS MIDI 2 Pole 12A 5mm Closed Vertical PCB Header Grey
Standard range
Order code: 21-6021
MPN: 231-132/001-000

Order in multiples of 200


85,600 in stock, despatched in 5 working days
200+ £0.360
Price per unit Ex VAT
WAGO 231-133/001-000 MCS MIDI 3 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-133/001-000 MCS MIDI 3 Pole 12A 5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-5772
MPN: 231-133/001-000

Order in multiples of 200


Available to back orderBack order, lead time 7 days
200+ £0.768
Price per unit Ex VAT
WAGO 231-134/001-000 MCS MIDI 4 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-134/001-000 MCS MIDI 4 Pole 12A 5mm Closed Vertical PCB Header Grey
Standard range
Order code: 21-6022
MPN: 231-134/001-000

Order in multiples of 200


200 in stock, despatched same dayBack-order availability date - 06/01/2026
200+ £1.05
Price per unit Ex VAT
WAGO 231-135/001-000 MCS MIDI 5 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-135/001-000 MCS MIDI 5 Pole 12A 5mm Closed Vertical PCB Header Grey
Standard range
Order code: 21-5773
MPN: 231-135/001-000

Order in multiples of 200


200 in stock, despatched same dayBack-order availability date - 06/01/2026
200+ £1.27
Price per unit Ex VAT
WAGO 231-140/001-000 MCS MIDI 10 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-140/001-000 MCS MIDI 10 Pole 12A 5mm Closed Vertical PCB Header Grey
Extended range
Order code: 21-6023
MPN: 231-140/001-000

Order in multiples of 100


Available to back orderBack order, lead time 7 days
100+ £1.99
Price per unit Ex VAT
Order codeNo. of polesColourMftrs part no.
21-60212Grey231-132/001-000
21-57723Grey231-133/001-000
21-60224Grey231-134/001-000
21-57735Grey231-135/001-000
21-602310Grey231-140/001-000


Trustpilot