WAGO 236-754 1 Pole 7.5/7.62 mm 24A 45° Stackable PCB Terminal Block Blue

Standard range
Order Code:

21-5796

Brand: WAGO MPN: 236-754 EAN-13: 4044918774697
Qty Unit Price (Ex VAT)
100+ £0.0259
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
80 in stock, despatched same dayAdditional quantity lead time 7 days

Stackable single-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation, suitable for Ex-i applications.
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 7.5/7.62mm
  • Colour: blue
  • Current rating 24A
  • Height 17mm
  • Depth 14mm
  • Width 9.7mm
  • Manufacturer's part 236-754

Current Rating 24A
No. of Ways 1
Pitch 7.5/7.62mm
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 1, 2019 Question by: Rapid Customer | Product code: 21-5796
Q. Can you tell if it comes with a end plate and if not what the part number is for the end plate? Thanks Steve
A. Hi Stephen, thank you for your question. They are supplied with one side closed and the other open. They are designed to be stacked together. Only the final one of the group is then closed with an end cover which can be found here.

Reviews


Be the first to submit a review

Trustpilot