WAGO 236-756 1 Pole 7.5/7.62 mm 24A 45° Stackable PCB Terminal Block Orange

Standard range
Order Code:

21-6044

Brand: WAGO MPN: 236-756 EAN-13: 4044918774727
Qty Unit Price (Ex VAT)
100+ £0.250
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
18 available to back orderBack-order availability date - 17/01/2025

Stackable single-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.
  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 7.5/7.62mm
  • Colour: orange
  • Current rating 24A
  • Height 17mm
  • Depth 14mm
  • Width 9.7mm
  • Manufacturer's part 236-756

Current Rating 24A
No. of Ways 1
Pitch 7.5/7.62mm
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot