Christmas Opening Hours and Delivery Dates here

WAGO 250 Series PCB Pushbutton 45° Terminal Blocks 5mm

WAGO Brand: WAGO

A range of PCB push button terminal blocks from WAGO with a 45° entry angle for easy, space-saving wiring.

  • Pitch 5mm
  • Current rating 17.5A
  • Push-in Cage Clamp® termination
  • Colour: grey
  • Height 20.5mm
  • Depth 13mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating Colour Wire Gauge
WAGO 250-503 3 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-503 3 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1961
MPN: 250-503

Order in multiples of 70


6,300 in stock, despatched in 5 working days
70+ £0.768
Price per unit Ex VAT
3 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-506 6 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-506 6 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1964
MPN: 250-506

Order in multiples of 35


875 in stock, despatched in 5 working days
35+ £1.71
Price per unit Ex VAT
6 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-507 7 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-507 7 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1965
MPN: 250-507

Order in multiples of 30


510 in stock, despatched in 5 working days
30+ £1.93
Price per unit Ex VAT
7 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-508 8 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-508 8 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1966
MPN: 250-508

Order in multiples of 25


1,150 in stock, despatched in 5 working days
25+ £2.09
Price per unit Ex VAT
8 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-510 10 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-510 10 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1968
MPN: 250-510

Order in multiples of 20


240 in stock, despatched in 5 working days
20+ £2.83
Price per unit Ex VAT
10 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
Order codePitch (mm)No. of polesCurrent ratingMftrs part no.
50-19615317.5A250-503
50-19645617.5A250-506
50-19655717.5A250-507
50-19665817.5A250-508
50-196851017.5A250-510


Trustpilot