Christmas Opening Hours and Delivery Dates here

WAGO 250 Series PCB Pushbutton 45° Terminal Blocks 7.5mm

WAGO Brand: WAGO

A range of PCB push button terminal blocks from WAGO with a 45° entry angle for easy, space-saving wiring.

  • Pitch 7.5mm
  • Current rating 17.5A
  • Push-in Cage Clamp® termination
  • Colour: grey
  • Height 16.5mm
  • Depth 13mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating Colour Wire Gauge
WAGO 250-602 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-602 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1970
MPN: 250-602

Order in multiples of 85


2,125 in stock, despatched in 5 working days
85+ £0.498
Price per unit Ex VAT
2 7.5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-604 4 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-604 4 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1972
MPN: 250-604

Order in multiples of 40


200 in stock, despatched in 5 working days
40+ £1.31
Price per unit Ex VAT
4 7.5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-606 6 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-606 6 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
Extended range
Order code: 50-1974
MPN: 250-606

Order in multiples of 25


5 in stock, despatched same dayAdditional quantity lead time 14 days
25+ £0.090
Price per unit Ex VAT
6 7.5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
Order codePitch (mm)No. of polesCurrent ratingMftrs part no.
50-19707.5217.5A250-602
50-19727.5417.5A250-604
50-19747.5617.5A250-606


Trustpilot