Christmas Opening Hours and Delivery Dates here

WAGO 250 Series PCB Pushbutton Terminal Blocks 5mm

WAGO Brand: WAGO

Pushbutton PCB terminal blocks from WAGO with 5mm pitch.

  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 20.5mm
  • Depth 13mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating Colour Wire Gauge
WAGO 250-502 2 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-502 2 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1960
MPN: 250-502

64 in stock, despatched same dayFurther 7,800 despatched in 5 working days
1+ £0.351
Price per unit Ex VAT
2 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-504 4 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-504 4 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Order code: 50-1962
MPN: 250-504
1+ £0.215
Price per unit Ex VAT
4 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²
WAGO 250-512 12 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-512 12 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1969
MPN: 250-512

Order in multiples of 15


1,740 in stock, despatched in 5 working days
15+ £3.36
Price per unit Ex VAT
12 5mm Through-hole 45° 20 to 14AWG Push-in Cage clamp 17.5A Grey 1.5mm²


Trustpilot