WAGO 256-412 12-Way Pushbutton PCB Terminal Block 5/5.08mm Grey

Image Representative of Range

WAGO 256-412 12-Way Pushbutton PCB Terminal Block 5/5.08mm Grey

Order Code:

49-9404

Brand: WAGO MPN: 256-412 EAN-13: 4044918757508
Qty Unit Price (Ex VAT)
15+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
240 in stock, despatched in 5 working days

A 12-way PCB terminal block from WAGO with CAGE CLAMP® connection which allows stripped solid and ferruled conductors to be pushed in.

With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Grey colour
  • Tin-plated electrolytic copper contacts
  • Pitch 5/5.08mm
  • Width 62.9mm
  • Height 22.2mm
  • Depth 17.6mm
  • Manufacturer's part 256-412
Pitch 5/5.08mm
No. of Ways 12
Current Rating 16A
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot