WAGO 256 Series 1-pole 5/5.08mm 24A 45° Stackable Push Button Terminal Blocks

WAGO Brand: WAGO

Stackable 1-pole PCB terminal blocks from WAGO with push button actuation.

  • Ideal for in-the-field wiring
  • Convenient, tool-free operation
  • CAGE CLAMP® connection
  • 45° entry
  • Pitch 5/5.08mm
  • Current rating 24A
  • Available in choice of colours
  • Height 22.2mm
  • Width 7.8mm
  • Depth 17.6mm

Description Image Product Buy Pricing (Ex VAT) Pitch No. of Ways Current Rating Wire Gauge
WAGO 256-746 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block Orange
WAGO 256-746 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block Orange
Standard range
Order code: 21-6058
MPN: 256-746

Order in multiples of 100


500 in stock, despatched in 5 working days
100+ £0.290
Price per unit Ex VAT
5/5.08mm 1 24A 28 to 12AWG
WAGO 256-744 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block Blue
WAGO 256-744 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block Blue
Standard range
Order code: 21-5812
MPN: 256-744

Order in multiples of 100


1,700 in stock, despatched in 5 working days
100+ £0.280
Price per unit Ex VAT
5/5.08mm 1 24A 28 to 12AWG
WAGO 256-747 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block L Green
WAGO 256-747 1 Pole 5/5.08mm 24A 45° Stackable Push Button PCB T Block L Green
Standard range
Order code: 21-5813
MPN: 256-747

Order in multiples of 100


2,100 in stock, despatched in 5 working days
100+ £0.290
Price per unit Ex VAT
5/5.08mm 1 24A 28 to 12AWG
Order codeNo. of polesColourMftrs part no.
21-60581Orange256-746
21-58121Blue256-744
21-58131Light green256-747


Trustpilot