WAGO 260-154 4-way 2 Conductor Snap In Terminal Strip Grey AWG28-16

Standard range
Order Code:

58-7837

Brand: WAGO MPN: 260-154 EAN-13: 4044918606912
Qty Unit Price (Ex VAT)
100+ £1.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
34 available to back orderBack-order availability date - 09/01/2025

WAGO 260-154 4-way 2-conductor with snap in, DIN rail mount terminal strip.


  • Nominal voltage 400V
  • Nominal current 18A
  • Pins per row 2
  • No. of rows 4
  • Number of pins 8
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Supplied in packs of 100
  • Dimensions, width 24.4mm
  • Dimensions, height 17mm
  • Manufacturer's part 260-154
Current Rating 18A
Termination Cage clamp
Wire Gauge 16AWG
Body Style Horizontal
Colour Grey
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot