Site: Industry
Currency: GBP    
WAGO 260-326 2 Conductor Terminal Block Orange AWG28-16

WAGO 260-326 2 Conductor Terminal Block Orange AWG28-16

WAGO
Standard range
Order Code:

58-7482

Brand: WAGO MPN: 260-326 EAN-13: 4044918600552
Qty Unit Price (Ex VAT)
50+ £0.405
Price per unit Ex VAT
Order in multiples of 50
12 in Stock, despatched in 7 days

WAGO 260-326 2-conductor, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-16. Pack size 300.
  • Manufacturer part No. 260-326
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 300 pcs
  • Dimensions, width 5 mm
  • Dimensions, height 17 mm
Current Rating 18A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 400V
Width 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C