WAGO 261-158 8-way 2 Conductor Snap In Terminal Strip Grey AWG28-14

Standard range
Order Code:

58-7282

Brand: WAGO MPN: 261-158 EAN-13: 4044918629317
Qty Unit Price (Ex VAT)
50+ £4.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
2 in Stock, despatched in 7 days

WAGO 261-158 8-way 2-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-158
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 8
  • Number of pins 16
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 52.4 mm
  • Dimensions, height 18 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot