WAGO 261-212 12-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-14

Standard range
Order Code:

58-7548

Brand: WAGO MPN: 261-212 EAN-13: 4044918612333
Qty Unit Price (Ex VAT)
25+ £10.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
19 in Stock, despatched in 7 days

WAGO 261-212 12-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 25.
  • Manufacturer part No. 261-212
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 12
  • Number of pins 48
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 134.5 mm
  • Dimensions, height 18 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot