WAGO 262-104 4-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

Standard range
Order Code:

58-7323

Brand: WAGO MPN: 262-104 EAN-13: 4044918640176
Qty Unit Price (Ex VAT)
100+ £3.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
43 in Stock, despatched in 7 days

WAGO 262-104 4-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-104
  • Nominal voltage 630 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 4
  • Number of pins 8
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 42.5 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot