WAGO 262-203 3-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Standard range
Order Code:

58-7622

Brand: WAGO MPN: 262-203 EAN-13: 4044918639309
Qty Unit Price (Ex VAT)
100+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
50 in Stock, despatched in 7 days

WAGO 262-203 3-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 100.
  • Manufacturer part No. 262-203
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 3
  • Number of pins 12
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 50.5 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot