WAGO 262-208 8-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Standard range
Order Code:

58-7627

Brand: WAGO MPN: 262-208 EAN-13: 4044918639361
Qty Unit Price (Ex VAT)
50+ £10.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3 in Stock, despatched in 7 days

WAGO 262-208 8-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 50.
  • Manufacturer part No. 262-208
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 110.5 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot